Similar
Similar

100EL16MX | |
|---|---|
DigiKey Part Number | 100EL16MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100EL16MX |
Description | IC TRANSCEIVER 0/1 8SOIC |
Customer Reference | |
Detailed Description | 0/1 Receiver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 100EL16MX Models |
Category | Voltage - Supply 4.2V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Receiver | Base Product Number |
Number of Drivers/Receivers 0/1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL16VZG | Microchip Technology | 380 | 576-1351-ND | 1,27000 € | Similar |
| SY100EL16VZG-TR | Microchip Technology | 224 | 576-1557-1-ND | 1,27000 € | Similar |


