
100336SCX | |
|---|---|
DigiKey Part Number | 100336SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100336SCX |
Description | IC SHIFT REGSTR COMP 4BIT 24-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 100336SCX Models |
Category | Function Serial to Parallel |
Manufacturer onsemi | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Complementary | Supplier Device Package 24-SOP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |

