
100331QC | |
|---|---|
DigiKey Part Number | 100331QC-ND |
Manufacturer | |
Manufacturer Product Number | 100331QC |
Description | IC FF D-TYPE TPL 1-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 3 Element D-Type 1 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | 100331QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |

