
100314QCX | |
|---|---|
DigiKey Part Number | 100314QCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100314QCX |
Description | IC TRANSCEIVER 0/5 28PLCC |
Customer Reference | |
Detailed Description | 0/5 Receiver 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | 100314QCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/5 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Base Product Number |

