
100302SC | |
|---|---|
DigiKey Part Number | 100302SC-ND |
Manufacturer | |
Manufacturer Product Number | 100302SC |
Description | IC NOR/OR GATE 5-CIR 2-IN 24-SOP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 5 Circuit 2 Input 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 100302SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 5 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |

