
100302QC | |
|---|---|
DigiKey Part Number | 100302QC-ND |
Manufacturer | |
Manufacturer Product Number | 100302QC |
Description | IC NOR/OR GATE 5-CIR 28-PLCC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 5 Circuit 2 Input 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | 100302QC Models |
Category | Output Type Differential |
Manufacturer onsemi | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 28-LCC (J-Lead) |
Number of Circuits 5 | Supplier Device Package 28-PLCC (11.43x11.43) |
Number of Inputs 2 | Base Product Number |
Schmitt Trigger Input No |

