Direct
Similar
Similar
Similar

1.5SMC8.2AT3G | |
|---|---|
DigiKey Part Number | 1.5SMC8.2AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC8.2AT3G |
Description | TVS DIODE 7.02VWM 12.1VC SMC |
Customer Reference | |
Detailed Description | 12.1V Clamp 124A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC8.2AT3G Models |
Category | Current - Peak Pulse (10/1000µs) 124A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC8.2A | Littelfuse Inc. | 615 | 18-1.5SMC8.2ACT-ND | 0,92000 € | Direct |
| SMCJ7.0A | Littelfuse Inc. | 6.754 | SMCJ7.0ALFCT-ND | 0,76000 € | Similar |
| SMCJ7.0A | SMC Diode Solutions | 0 | 1655-SMCJ7.0ATR-ND | 0,10592 € | Similar |
| SMCJ7.0A | Bourns Inc. | 14.108 | SMCJ7.0ABCT-ND | 0,79000 € | Similar |
| SMCJ7.0A-13-F | Diodes Incorporated | 0 | SMCJ7.0A-FDICT-ND | 1,01000 € | Similar |







