1.5SMC6.8AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 17.658
Unit Price: 0,86000 €
Datasheet

Direct


STMicroelectronics
In Stock: 41
Unit Price: 1,36000 €
Datasheet
10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC6.8AT3

DigiKey Part Number
1.5SMC6.8AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC6.8AT3
Description
TVS DIODE 5.8VWM 10.5VC SMC
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC6.8AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes