Similar

Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE9.1A | Littelfuse Inc. | 2.521 | 18-1.5KE9.1ACT-ND | 0,90000 € | Similar |
| 1.5KE9.1A-G | Comchip Technology | 0 | 641-1.5KE9.1A-GTB-ND | 0,32586 € | Similar |



