Similar
Similar

1.5KE22ARL4G | |
|---|---|
DigiKey Part Number | 1.5KE22ARL4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE22ARL4G |
Description | TVS DIODE 18.8VWM 30.6VC AXIAL |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE22ARL4G Models |
Category | Current - Peak Pulse (10/1000µs) 49A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE22A | Littelfuse Inc. | 16 | 1.5KE22ALFCT-ND | 0,87000 € | Similar |
| 1.5KE22A-B | Littelfuse Inc. | 815 | 1.5KE22A-B-ND | 0,72000 € | Similar |
| 1.5KE22A-G | Comchip Technology | 0 | 641-1.5KE22A-GTB-ND | 0,32586 € | Similar |



