1.5KE22ARL4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16
Unit Price: 0,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 815
Unit Price: 0,75000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
30.6V Clamp 49A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE22ARL4

DigiKey Part Number
1.5KE22ARL4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE22ARL4
Description
TVS DIODE 18.8VWM 30.6VC AXIAL
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE22ARL4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
49A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
18.8V
Supplier Device Package
Voltage - Breakdown (Min)
20.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
30.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE22ALittelfuse Inc.161.5KE22ALFCT-ND0,90000 €Similar
1.5KE22A-BLittelfuse Inc.8151.5KE22A-B-ND0,75000 €Similar
1.5KE22A-GComchip Technology0641-1.5KE22A-GTB-ND0,32586 €Similar
Obsolete
This product is no longer manufactured. View Substitutes