Similar
Similar

1.5KE200AG | |
|---|---|
DigiKey Part Number | 1.5KE200AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE200AG |
Description | TVS DIODE 171VWM 274VC AXIAL |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE200AG Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE200A | STMicroelectronics | 2.259 | 497-6644-1-ND | 1,12000 € | Similar |
| 1.5KE200A-G | Comchip Technology | 0 | 1.5KE200A-G-ND | 0,30681 € | Similar |
| 1.5KE200A-HF | Comchip Technology | 0 | 641-1.5KE200A-HFTB-ND | 0,32586 € | Similar |
| 1V5KE200A | Taiwan Semiconductor Corporation | 0 | 1V5KE200ATR-ND | 0,16063 € | Similar |




