1.5KE200A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.304
Unit Price: 1,14000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 974
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22926 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.388
Unit Price: 0,98000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16266 €
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200A

DigiKey Part Number
1.5KE200AOS-ND
Manufacturer
Manufacturer Product Number
1.5KE200A
Description
TVS DIODE 171VWM 274VC AXIAL
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes