1.5KE11AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet
15.6V Clamp 96A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE11AG

DigiKey Part Number
1.5KE11AG-ND
Manufacturer
Manufacturer Product Number
1.5KE11AG
Description
TVS DIODE 9.4VWM 15.6VC AXIAL
Customer Reference
Detailed Description
15.6V Clamp 96A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE11AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
96A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
9.4V
Supplier Device Package
Voltage - Breakdown (Min)
10.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE11A-HFComchip Technology0641-1.5KE11A-HFTB-ND0,32586 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types