
1.5KE10AG | |
|---|---|
DigiKey Part Number | 1.5KE10AG-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE10AG |
Description | TVS DIODE 8.55VWM 14.5VC AXIAL |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE10AG Models |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE10A | Littelfuse Inc. | 9.191 | 1.5KE10ALFCT-ND | 0,90000 € | Similar |
| 1.5KE10A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.412 | 112-1.5KE10A-E3/54CT-ND | 1,26000 € | Similar |
| 1N6271A-E3/54 | Vishay General Semiconductor - Diodes Division | 2.306 | 1N6271A-E3/54GICT-ND | 1,26000 € | Similar |
| 1V5KE10A | Taiwan Semiconductor Corporation | 0 | 1V5KE10ATR-ND | 0,19073 € | Similar |




