
1.5KE100ARL4G | |
|---|---|
DigiKey Part Number | 1.5KE100ARL4GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100ARL4G |
Description | TVS DIODE 85.5VWM 137VC AXIAL |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE100ARL4G Models |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |

