Image for 02A4A-100-XMD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02A4A-100-XMD

DigiKey Part Number
2156-02A4A-100-XMD-ON-ND
Manufacturer
Manufacturer Product Number
02A4A-100-XMD
Description
BOARD MOUNT OPTICAL SENSOR
Customer Reference
Detailed Description
Photodiode
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
-
Viewing Angle
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
552,65200 €263,26 €
Unit Price without VAT:52,65200 €
Unit Price with VAT:62,65588 €