
OM-O2S | |
|---|---|
DigiKey Part Number | 2070-OM-O2STR-ND - Tape & Reel (TR) 2070-OM-O2SCT-ND - Cut Tape (CT) 2070-OM-O2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OM-O2S |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | OM-O2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Ethernet, I2C, I2S, PWM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | MT7688AN | |
Memory Size | 16MB Flash, 64MB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,51000 € | 34,51 € |
| 10 | 30,19500 € | 301,95 € |
| 25 | 28,70080 € | 717,52 € |
| 100 | 27,21660 € | 2.721,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,23576 € | 11.117,88 € |
| Unit Price without VAT: | 34,51000 € |
|---|---|
| Unit Price with VAT: | 41,06690 € |

