
WMS-2410Z | |
|---|---|
DigiKey Part Number | ED2686-ND |
Manufacturer | |
Manufacturer Product Number | WMS-2410Z |
Description | CONN IC DIP SOCKET 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame, Wash Away |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 24 (2 x 12) | Operating Temperature -40°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 3 A |
Contact Finish Thickness - Mating Flash | Contact Resistance 4mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |

