Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB-M26FTR | |
|---|---|
DigiKey Part Number | ED2992TR-ND - Tape & Reel (TR) ED2992CT-ND - Cut Tape (CT) ED2992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-M26FTR |
Description | CONN RCPT MINI USB B 5POS SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 40°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,63360 € | 15,84 € |
| 50 | 0,60320 € | 30,16 € |
| 100 | 0,57440 € | 57,44 € |
| 250 | 0,53840 € | 134,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,50063 € | 350,44 € |
| 1.400 | 0,47674 € | 667,44 € |
| 2.100 | 0,46329 € | 972,91 € |
| 3.500 | 0,44689 € | 1.564,12 € |
| 4.900 | 0,43641 € | 2.138,41 € |
| 7.000 | 0,42557 € | 2.978,99 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











