
USB-CF24HTBTR | |
|---|---|
DigiKey Part Number | 52-USB-CF24HTBTR-ND - Tape & Reel (TR) 52-USB-CF24HTBTRCT-ND - Cut Tape (CT) 52-USB-CF24HTBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-CF24HTBTR |
Description | USB C TYPE 24P FEMALE SMD TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,40360 € | 35,09 € |
| 50 | 1,33640 € | 66,82 € |
| 100 | 1,27250 € | 127,25 € |
| 250 | 1,19280 € | 298,20 € |
| 500 | 1,13584 € | 567,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08164 € | 1.081,64 € |
| 2.000 | 1,03003 € | 2.060,06 € |
| 3.000 | 1,00100 € | 3.003,00 € |
| 5.000 | 0,96560 € | 4.828,00 € |
| 7.000 | 0,94297 € | 6.600,79 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |




