USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A1VSW60

DigiKey Part Number
ED3074-ND
Manufacturer
Manufacturer Product Number
USB-A1VSW60
Description
CONN RCPT TYPEA 4POS VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.414
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,49200 €4,92 €
250,46160 €11,54 €
500,43960 €21,98 €
1000,41850 €41,85 €
3000,38727 €116,18 €
5000,37354 €186,77 €
1.0000,35569 €355,69 €
2.5000,33342 €833,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €