cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVZ025050

DigiKey Part Number
OSTVZ025050-ND
Manufacturer
Manufacturer Product Number
OSTVZ025050
Description
TERM BLK 2POS GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
1.207" (30.66mm)
Panel Thickness
-
Positions Per Level
2
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
7 A
Wire Gauge
-
Color
Green
Features
Threaded Mating Lock
Number of Levels
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
610,77459 €47,25 €
Unit Price without VAT:0,77459 €
Unit Price with VAT:0,92176 €