Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVT202180 | |
|---|---|
DigiKey Part Number | OSTVT202180-ND |
Manufacturer | |
Manufacturer Product Number | OSTVT202180 |
Description | TERM BLK 20P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 20 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI202151 | On Shore Technology Inc. | 0 | OSTVI202151-ND | 6,49200 € | Parametric Equivalent |
| OSTVI202152 | On Shore Technology Inc. | 0 | OSTVI202152-ND | 5,13000 € | Parametric Equivalent |
| A-TB508-VI20H | Assmann WSW Components | 0 | A-TB508-VI20H-ND | 3,07186 € | Parametric Equivalent |
| VI2021020000G | Amphenol Anytek | 0 | 1818-VI2021020000G-ND | 2,04140 € | Parametric Equivalent |
| VI2021520000G | Amphenol Anytek | 0 | VI2021520000G-ND | 2,25005 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 14,82500 € | 59,30 € |
| Unit Price without VAT: | 14,82500 € |
|---|---|
| Unit Price with VAT: | 17,64175 € |

