Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVT112180 | |
|---|---|
DigiKey Part Number | OSTVT112180-ND |
Manufacturer | |
Manufacturer Product Number | OSTVT112180 |
Description | TERM BLK 11P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 11 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI112151 | On Shore Technology Inc. | 0 | OSTVI112151-ND | 3,50889 € | Parametric Equivalent |
| OSTVI112152 | On Shore Technology Inc. | 0 | OSTVI112152-ND | 2,77957 € | Parametric Equivalent |
| A-TB508-VI11H | Assmann WSW Components | 0 | A-TB508-VI11H-ND | 1,69103 € | Parametric Equivalent |
| VI1121520000G | Amphenol Anytek | 0 | VI1121520000G-ND | 1,51041 € | Parametric Equivalent |
| VI1121550000G | Amphenol Anytek | 0 | VI1121550000G-ND | 1,25256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,52800 € | 42,64 € |
| Unit Price without VAT: | 8,52800 € |
|---|---|
| Unit Price with VAT: | 10,14832 € |

