Parametric Equivalent

OSTVP096584 | |
|---|---|
DigiKey Part Number | OSTVP096584-ND |
Manufacturer | |
Manufacturer Product Number | OSTVP096584 |
Description | TERM BLK 9P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Color Gray |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass |
Positions Per Level 9 | Clamp Material - Plating Steel |
Pitch 0.400" (10.16mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.15 Nm (19 Lb-In) |
Current 57 A | Screw Thread M4 |
Voltage 300 V | Base Product Number |
Wire Gauge 8-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVP096585 | On Shore Technology Inc. | 0 | OSTVP096585-ND | 6,57714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 7,88125 € | 63,05 € |
| Unit Price without VAT: | 7,88125 € |
|---|---|
| Unit Price with VAT: | 9,37869 € |

