
OSTVL145251 | |
|---|---|
DigiKey Part Number | OSTVL145251-ND |
Manufacturer | |
Manufacturer Product Number | OSTVL145251 |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.165" (4.19mm) |
Header Orientation 90°, Right Angle | Insulation Height 1.134" (28.80mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 2,77294 € | 47,14 € |
| Unit Price without VAT: | 2,77294 € |
|---|---|
| Unit Price with VAT: | 3,29980 € |



