Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ200152 | |
|---|---|
DigiKey Part Number | OSTVJ200152-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ200152 |
Description | TERM BLK 20P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 20 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ200151 | On Shore Technology Inc. | 0 | OSTVJ200151-ND | 4,89300 € | Parametric Equivalent |
| A-TB500-VJ20H | Assmann WSW Components | 0 | A-TB500-VJ20H-ND | 3,96973 € | Parametric Equivalent |
| VJ2001520000G | Amphenol Anytek | 0 | VJ2001520000G-ND | 3,23023 € | Parametric Equivalent |
| VJ2001550000G | Amphenol Anytek | 0 | VJ2001550000G-ND | 3,23023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,62200 € | 46,22 € |
| Unit Price without VAT: | 4,62200 € |
|---|---|
| Unit Price with VAT: | 5,50018 € |

