OSTVJ062152 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 342
Unit Price: 1,80000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3.300
Unit Price: 1,80000 €
Datasheet
Image for OSTVJ062152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVJ062152

DigiKey Part Number
OSTVJ062152-ND
Manufacturer
Manufacturer Product Number
OSTVJ062152
Description
TERM BLK 6P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
6
Contact Material - Plating
Brass
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
20 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB009-508-06BESame Sky (Formerly CUI Devices)342102-6231-ND1,80000 €Similar
TB010-508-06BESame Sky (Formerly CUI Devices)3.300102-6222-ND1,80000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
321,45031 €46,41 €
Unit Price without VAT:1,45031 €
Unit Price with VAT:1,72587 €