
OSTVF147250 | |
|---|---|
DigiKey Part Number | OSTVF147250-ND |
Manufacturer | |
Manufacturer Product Number | OSTVF147250 |
Description | TERM BLOCK HDR 14POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 14 | |
Positions Per Level | 7 | |
Number of Levels | 2 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.154" (3.90mm) | |
Insulation Height | 0.866" (22.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,89440 € | 47,36 € |
| Unit Price without VAT: | 1,89440 € |
|---|---|
| Unit Price with VAT: | 2,25434 € |




