
OSTVC030050 | |
|---|---|
DigiKey Part Number | OSTVC030050-ND |
Manufacturer | |
Manufacturer Product Number | OSTVC030050 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 32 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Contact Material Brass |
Positions Per Level 3 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.197" (5.00mm) |
Pitch 0.300" (7.62mm) | Insulation Height 0.559" (14.20mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 0,88717 € | 47,02 € |
| Unit Price without VAT: | 0,88717 € |
|---|---|
| Unit Price with VAT: | 1,05573 € |


