Similar

OSTV7247151 | |
|---|---|
DigiKey Part Number | OSTV7247151-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7247151 |
Description | TERM BLOCK HDR 24POS 5MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Type Header, Female Sockets | Features Retention Latches |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V72471510000G | Amphenol Anytek | 0 | V72471510000G-ND | 2,93574 € | Similar |



