
OSTTZ080101 | |
|---|---|
DigiKey Part Number | OSTTZ080101-ND |
Manufacturer | |
Manufacturer Product Number | OSTTZ080101 |
Description | TERM BLK 8POS SIDE ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide, Cover |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -45°C ~ 130°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 6 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,27708 € | 54,65 € |
| Unit Price without VAT: | 2,27708 € |
|---|---|
| Unit Price with VAT: | 2,70973 € |

