OSTTS12A15A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 14,40000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 14,40000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 15,69140 €
Datasheet

Similar


Phoenix Contact
In Stock: 10
Unit Price: 19,48000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTS12A15A

DigiKey Part Number
OSTTS12A15A-ND
Manufacturer
Manufacturer Product Number
OSTTS12A15A
Description
TERM BLOCK PLUG 12POS 7.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,60462 €46,86 €
Unit Price without VAT:3,60462 €
Unit Price with VAT:4,28950 €