
OSTTS02A15A | |
|---|---|
DigiKey Part Number | OSTTS02A15A-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS02A15A |
Description | TERM BLOCK PLUG 2POS 7.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Plug, Female Sockets | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Positions 2 | Wire Strip Length 6-7mm |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Brass |
Pitch 0.295" (7.50mm) | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 0,77269 € | 60,27 € |
| Unit Price without VAT: | 0,77269 € |
|---|---|
| Unit Price with VAT: | 0,91950 € |



