
OSTTR083551 | |
|---|---|
DigiKey Part Number | OSTTR083551-ND |
Manufacturer | |
Manufacturer Product Number | OSTTR083551 |
Description | TERM BLK 8P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 8 | Clamp Material - Plating Steel |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 8 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,82200 € | 70,55 € |
| Unit Price without VAT: | 2,82200 € |
|---|---|
| Unit Price with VAT: | 3,35818 € |

