Similar
Similar
Similar
Similar

OSTTO030152 | |
|---|---|
DigiKey Part Number | OSTTO030152-ND |
Manufacturer | |
Manufacturer Product Number | OSTTO030152 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1810860000 | Weidmüller | 0 | 1810860000-ND | 0,76940 € | Similar |
| TB003-500-03BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TB003-500-03BK-ND | 0,20627 € | Similar |
| TB003-500-P03BE | Same Sky (Formerly CUI Devices) | 4.534 | 102-6162-ND | 0,56000 € | Similar |
| TB003-500-P03GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TB003-500-P03GY-ND | 0,20418 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 0,50769 € | 46,20 € |
| Unit Price without VAT: | 0,50769 € |
|---|---|
| Unit Price with VAT: | 0,60415 € |



