
OSTTN031990 | |
|---|---|
DigiKey Part Number | OSTTN031990-ND |
Manufacturer | |
Manufacturer Product Number | OSTTN031990 |
Description | TERM BLK 3POS TOP ENT 4.57MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.180" (4.57mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Board Lock, Cover |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 3 | Housing Material Thermoplastic |
Pitch 0.180" (4.57mm) | Contact Material - Plating Phosphor Bronze |
Mating Orientation Vertical with Board | Base Product Number |
Current 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 0,60639 € | 36,99 € |
| Unit Price without VAT: | 0,60639 € |
|---|---|
| Unit Price with VAT: | 0,72160 € |

