OSTTJ0731330M51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTJ0731330M51
OSTTJ0731330M51_View2
OSTTJ0731330M51
OSTTJ0731330M51

OSTTJ0731330M51

DigiKey Part Number
OSTTJ0731330M51-ND
Manufacturer
Manufacturer Product Number
OSTTJ0731330M51
Description
TERM BLOCK PLUG 7POS 3.81MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
1.5mm²
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.28 Nm (2.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,11000 €4,11 €
102,92200 €29,22 €
252,56000 €64,00 €
502,33500 €116,75 €
1002,14910 €214,91 €
2501,95660 €489,15 €
5001,84486 €922,43 €
1.0001,75690 €1.756,90 €
5.0001,62049 €8.102,45 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €