OSTTJ0211530 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,23495 €
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,23987 €
Datasheet

Similar


Amphenol Anytek
In Stock: 7.297
Unit Price: 0,60000 €
Datasheet
OSTTJ0211530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTJ0211530
OSTTJ0211530
OSTTJ0211530

OSTTJ0211530

DigiKey Part Number
ED10554-ND
Manufacturer
Manufacturer Product Number
OSTTJ0211530
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
0.28 Nm (2.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,89500 €8,95 €
250,77960 €19,49 €
500,70400 €35,20 €
1000,63960 €63,96 €
2500,57072 €142,68 €
5000,52974 €264,87 €
1.0000,49690 €496,90 €
5.0000,44499 €2.224,95 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €