
OSTTH030100 | |
|---|---|
DigiKey Part Number | OSTTH030100-ND |
Manufacturer | |
Manufacturer Product Number | OSTTH030100 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-22 AWG |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - mm² 0.34-1.5mm² |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.197" (5.00mm) | Contact Material Brass |
Termination Style Screw | Housing Material Brass |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,35391 € | 1.698,77 € |
| Unit Price without VAT: | 0,35391 € |
|---|---|
| Unit Price with VAT: | 0,42115 € |



