Parametric Equivalent
Parametric Equivalent

OSTTF070161 | |
|---|---|
DigiKey Part Number | ED2628-ND |
Manufacturer | |
Manufacturer Product Number | OSTTF070161 |
Description | TERM BLK 7P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1868173 | Phoenix Contact | 64 | 1868173-ND | 3,70580 € | Similar |
| 1984811 | Phoenix Contact | 104 | 277-1739-ND | 1,89000 € | Similar |
| A-TB350-TF07 | Assmann WSW Components | 0 | A-TB350-TF07-ND | 0,84683 € | Parametric Equivalent |
| TF0701610000G | Amphenol Anytek | 0 | TF0701610000G-ND | 0,72510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 0,96961 € | 49,45 € |
| Unit Price without VAT: | 0,96961 € |
|---|---|
| Unit Price with VAT: | 1,15384 € |




