



OSTTD020161 | |
|---|---|
DigiKey Part Number | ED2618-ND |
Manufacturer | |
Manufacturer Product Number | OSTTD020161 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 250 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,52120 € | 13,03 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42550 € | 42,55 € |
| 250 | 0,37736 € | 94,34 € |
| 500 | 0,34840 € | 174,20 € |
| 1.000 | 0,32504 € | 325,04 € |
| 5.000 | 0,28778 € | 1.438,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

