Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTT7110150 | |
|---|---|
DigiKey Part Number | OSTT7110150-ND |
Manufacturer | |
Manufacturer Product Number | OSTT7110150 |
Description | TERM BLK 11P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 11 | Contact Material - Plating Brass |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 25 A | Torque - Screw 1.0 Nm (8.9 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTKP110150 | On Shore Technology Inc. | 0 | OSTKP110150-ND | 3,76500 € | Parametric Equivalent |
| OSTKP110151 | On Shore Technology Inc. | 0 | OSTKP110151-ND | 5,01500 € | Parametric Equivalent |
| OSTKP110152 | On Shore Technology Inc. | 0 | OSTKP110152-ND | 5,43667 € | Parametric Equivalent |
| EM912611 | Eaton - Electronics Division | 0 | 283-EM912611-ND | 5,30300 € | Parametric Equivalent |
| KP1101510000G | Amphenol Anytek | 0 | KP1101510000G-ND | 2,17317 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 4,27643 € | 59,87 € |
| Unit Price without VAT: | 4,27643 € |
|---|---|
| Unit Price with VAT: | 5,08895 € |

