Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTT4240450 | |
|---|---|
DigiKey Part Number | OSTT4240450-ND |
Manufacturer | |
Manufacturer Product Number | OSTT4240450 |
Description | TERM BLK 24P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-20 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTT4240452 | On Shore Technology Inc. | 0 | OSTT4240452-ND | 3,38385 € | Parametric Equivalent |
| A-TB500-T424SB | Assmann WSW Components | 0 | A-TB500-T424SB-ND | 2,79701 € | Parametric Equivalent |
| T42404500000G | Amphenol Anytek | 0 | T42404500000G-ND | 2,21086 € | Parametric Equivalent |
| T42404520000G | Amphenol Anytek | 0 | T42404520000G-ND | 2,70277 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 3,36071 € | 47,05 € |
| Unit Price without VAT: | 3,36071 € |
|---|---|
| Unit Price with VAT: | 3,99924 € |

