
OSTT4192450 | |
|---|---|
DigiKey Part Number | OSTT4192450-ND |
Manufacturer | |
Manufacturer Product Number | OSTT4192450 |
Description | TERM BLK 19P SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-20 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 19 | Clamp Material - Plating Steel, Stainless |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 3,59632 € | 68,33 € |
| Unit Price without VAT: | 3,59632 € |
|---|---|
| Unit Price with VAT: | 4,27962 € |

