OSTOQ107151 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 100
Unit Price: 2,94000 €
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,43194 €
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,38174 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 725
Unit Price: 1,24000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,50794 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 726
Unit Price: 1,24000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,47983 €
Datasheet
OSTOQ107151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTOQ107151
OSTOQ107151
OSTOQ107151

OSTOQ107151

DigiKey Part Number
ED2787-ND
Manufacturer
Manufacturer Product Number
OSTOQ107151
Description
TERM BLOCK HDR 10POS 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OSTOQ107151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95300 €9,53 €
250,82960 €20,74 €
500,74960 €37,48 €
1000,68140 €68,14 €
2500,60868 €152,17 €
5000,56542 €282,71 €
1.0000,53080 €530,80 €
5.0000,47616 €2.380,80 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €