OSTOQ0854501 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,96923 €
Datasheet

Similar


Molex
In Stock: 1.819
Unit Price: 1,76000 €
Datasheet

Similar


Molex
In Stock: 819
Unit Price: 2,50000 €
Datasheet

Similar


Molex
In Stock: 178
Unit Price: 1,63000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,98279 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,54000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,20980 €
Datasheet

Similar


Molex
In Stock: 890
Unit Price: 1,76000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,20980 €
Datasheet

Similar


Molex
In Stock: 1.079
Unit Price: 2,50000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,45831 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,54000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,20980 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,54000 €
Datasheet
OSTOQ0854501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ0854501

DigiKey Part Number
OSTOQ0854501-ND
Manufacturer
Manufacturer Product Number
OSTOQ0854501
Description
TERM BLOCK HDR 8POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €