
OSTOQ076401 | |
|---|---|
DigiKey Part Number | OSTOQ076401-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ076401 |
Description | TERM BLOCK HDR 7POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins Through Hole |
Category | Number of Positions 7 |
Manufacturer On Shore Technology Inc. | Positions Per Level 7 |
Series | Number of Levels 1 |
Packaging Bulk | Termination Style Solder |
Part Status Active | Mounting Type Through Hole |
Type Header, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50451 € | 1.009,02 € |
| Unit Price without VAT: | 0,50451 € |
|---|---|
| Unit Price with VAT: | 0,60037 € |

