OSTOP142200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,60987 €
Datasheet

Similar


Phoenix Contact
In Stock: 519
Unit Price: 1,12000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,48113 €
Datasheet
Image for OSTOP142200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOP142200

DigiKey Part Number
OSTOP142200-ND
Manufacturer
Manufacturer Product Number
OSTOP142200
Description
TERM BLOCK HDR 14POS 3.50MM
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Contact Mating Finish
Tin
Type
Header, Male Pins, Unshrouded
Housing Material
Brass
Number of Positions
14
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
14
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOP142B01On Shore Technology Inc.0OSTOP142B01-ND0,60987 €MFR Recommended
1945216Phoenix Contact519277-1761-ND1,12000 €Similar
A-TB350-OP14Assmann WSW Components0A-TB350-OP14-ND0,48113 €Similar
Obsolete
This product is no longer manufactured. View Substitutes